ACS756SCB-100B-PFF-T | |
---|---|
DigiKey Part Number | 620-ACS756SCB-100B-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS756SCB-100B-PFF-T |
Description | SENSOR CURRENT HALL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.75% | |
Accuracy | ±7% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.31000 | ¥83.31 |
10 | ¥66.65800 | ¥666.58 |
34 | ¥61.65618 | ¥2,096.31 |
102 | ¥53.32510 | ¥5,439.16 |
510 | ¥49.99231 | ¥25,496.08 |
1,020 | ¥46.65943 | ¥47,592.62 |