ACS720KLATR-15AB-T-4 | |
---|---|
DigiKey Part Number | 620-ACS720KLATR-15AB-T-4-ND |
Manufacturer | |
Manufacturer Product Number | ACS720KLATR-15AB-T-4 |
Description | HIGH ACCURACY DUAL FAULT OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±15A 1 Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | 90mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.6% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥20.19039 | ¥121,142.34 |