ACS716KLATR-25CB-NL-T | |
---|---|
DigiKey Part Number | 620-ACS716KLATR-25CB-NL-TTR-ND - Tape & Reel (TR) 620-ACS716KLATR-25CB-NL-TCT-ND - Cut Tape (CT) 620-ACS716KLATR-25CB-NL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS716KLATR-25CB-NL-T |
Description | SENSOR CURRENT HALL 25A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS716KLATR-25CB-NL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 18.5mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±2.9% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 11mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.20943 | ¥22,209.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥38.21700 | ¥382.17 |
25 | ¥33.97560 | ¥849.39 |
50 | ¥32.27440 | ¥1,613.72 |
100 | ¥31.42550 | ¥3,142.55 |
500 | ¥26.32966 | ¥13,164.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥39.57300 | ¥395.73 |
25 | ¥35.18160 | ¥879.54 |
50 | ¥33.42000 | ¥1,671.00 |
100 | ¥32.54100 | ¥3,254.10 |
500 | ¥27.26426 | ¥13,632.13 |