A8513KLYTR-T

DigiKey Part Number
620-1441-2-ND - Tape & Reel (TR)
620-1441-1-ND - Cut Tape (CT)
620-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A8513KLYTR-T
Description
IC LED DRV RGLTR PWM 10MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 150mA 10-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.29000¥19.29
10¥17.35600¥173.56
25¥16.37680¥409.42
100¥13.95260¥1,395.26
250¥13.10120¥3,275.30
500¥11.46352¥5,731.76
1,000¥9.49842¥9,498.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.10718¥32,428.72
Manufacturers Standard Package