A5303SLETR-T | |
---|---|
DigiKey Part Number | 620-1346-2-ND - Tape & Reel (TR) 620-1346-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A5303SLETR-T |
Description | IC SMOKE DETECTOR PHOTO 20TSSOP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | Photoelectric | |
Output Type | Voltage | |
Current - Supply | 300 µA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |