A3967SLBTR | |
---|---|
DigiKey Part Number | A3967SLBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3967SLBTR |
Description | IC MTR DRV BIPOLAR 3-5.5V 24SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Logic 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A3967SLBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Bipolar | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 750mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.75V ~ 30V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |