A3906SESTR-T | |
---|---|
DigiKey Part Number | 620-1288-2-ND - Tape & Reel (TR) 620-1288-1-ND - Cut Tape (CT) 620-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3906SESTR-T |
Description | IC MTR DRVR BIPOLAR 2.5-9V 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A3906SESTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.5V ~ 9V | |
Voltage - Load | 2.5V ~ 9V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74300 | ¥127.43 |
25 | ¥12.02080 | ¥300.52 |
100 | ¥10.24140 | ¥1,024.14 |
250 | ¥9.61656 | ¥2,404.14 |
500 | ¥8.41450 | ¥4,207.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.97202 | ¥10,458.03 |
3,000 | ¥6.49119 | ¥19,473.57 |
7,500 | ¥6.25077 | ¥46,880.78 |
10,500 | ¥6.01036 | ¥63,108.78 |