A3212LLHLT-T | |
---|---|
DigiKey Part Number | 620-A3212LLHLT-TTR-ND - Tape & Reel (TR) 620-A3212LLHLT-TCT-ND - Cut Tape (CT) 620-A3212LLHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3212LLHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6.5mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥7.75300 | ¥77.53 |
25 | ¥6.20240 | ¥155.06 |
100 | ¥5.68560 | ¥568.56 |
500 | ¥4.78126 | ¥2,390.63 |
1,000 | ¥4.26438 | ¥4,264.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.13513 | ¥12,405.39 |
6,000 | ¥3.87668 | ¥23,260.08 |
9,000 | ¥3.68285 | ¥33,145.65 |
15,000 | ¥3.55363 | ¥53,304.45 |