A1392SEHLX-T

DigiKey Part Number
A1392SEHLX-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1392SEHLX-T
Description
SENSOR HALL ANALOG 6MLP/DFN
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
2.5V ~ 3.5V
Current - Supply (Max)
3.2mA
Current - Output (Max)
-
Resolution
-
Bandwidth
10kHz
Operating Temperature
-20°C ~ 85°C
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
6-MLP/DFN (2x3)
Mounting Type
Surface Mount
Package / Case
6-PowerWFDFN
Base Product Number