A1212LUA-T | |
---|---|
DigiKey Part Number | 620-1018-ND |
Manufacturer | |
Manufacturer Product Number | A1212LUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1212LUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 17mT Trip, -17mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥12.72600 | ¥127.26 |
25 | ¥10.60600 | ¥265.15 |
50 | ¥10.36980 | ¥518.49 |
100 | ¥9.42780 | ¥942.78 |
500 | ¥8.24924 | ¥4,124.62 |
1,000 | ¥7.30646 | ¥7,306.46 |
5,000 | ¥6.83506 | ¥34,175.30 |