A1152LLHLX-T | |
---|---|
DigiKey Part Number | 620-A1152LLHLX-TTR-ND - Tape & Reel (TR) 620-A1152LLHLX-TCT-ND - Cut Tape (CT) 620-A1152LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1152LLHLX-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 11mT Trip, 4.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥10.82200 | ¥108.22 |
25 | ¥8.65440 | ¥216.36 |
100 | ¥7.93330 | ¥793.33 |
500 | ¥6.67142 | ¥3,335.71 |
1,000 | ¥5.95026 | ¥5,950.26 |
5,000 | ¥5.40932 | ¥27,046.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.04870 | ¥50,487.00 |