C3E-32.000-10-1010-R | |
---|---|
DigiKey Part Number | 3997-C3E-32.000-10-1010-RTR-ND - Tape & Reel (TR) 3997-C3E-32.000-10-1010-RCT-ND - Cut Tape (CT) 3997-C3E-32.000-10-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-32.000-10-1010-R |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.92372 | ¥1,923.72 |
3,000 | ¥1.80348 | ¥5,410.44 |
5,000 | ¥1.74337 | ¥8,716.85 |
10,000 | ¥1.68326 | ¥16,832.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.00500 | ¥30.05 |
50 | ¥2.70600 | ¥135.30 |
100 | ¥2.40470 | ¥240.47 |
500 | ¥2.28446 | ¥1,142.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
50 | ¥2.79140 | ¥139.57 |
100 | ¥2.66980 | ¥266.98 |
500 | ¥2.40744 | ¥1,203.72 |