C2E-24.000-10-1010-R | |
---|---|
DigiKey Part Number | 3997-C2E-24.000-10-1010-RTR-ND - Tape & Reel (TR) 3997-C2E-24.000-10-1010-RCT-ND - Cut Tape (CT) 3997-C2E-24.000-10-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-24.000-10-1010-R |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.14600 | ¥41.46 |
50 | ¥3.73060 | ¥186.53 |
100 | ¥3.31680 | ¥331.68 |
500 | ¥3.15092 | ¥1,575.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.65341 | ¥2,653.41 |
3,000 | ¥2.48757 | ¥7,462.71 |
5,000 | ¥2.40465 | ¥12,023.25 |
10,000 | ¥2.32173 | ¥23,217.30 |