C1E-24.000-8-1050-A-X1-R | |
---|---|
DigiKey Part Number | 3997-C1E-24.000-8-1050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C1E-24.000-8-1050-A-X1-RCT-ND - Cut Tape (CT) 3997-C1E-24.000-8-1050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-24.000-8-1050-A-X1-R |
Description | CRYSTAL, 1612, 24.000MHZ, 8PF, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.87500 | ¥38.75 |
50 | ¥3.48920 | ¥174.46 |
100 | ¥3.10080 | ¥310.08 |
500 | ¥2.94618 | ¥1,473.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.48092 | ¥2,480.92 |
3,000 | ¥2.32589 | ¥6,977.67 |
5,000 | ¥2.24835 | ¥11,241.75 |
10,000 | ¥2.17082 | ¥21,708.20 |