SA10JM470A19R25XXX | |
---|---|
DigiKey Part Number | 3222-SA10JM470A19R25XXXTR-ND - Tape & Reel (TR) 3222-SA10JM470A19R25XXXCT-ND - Cut Tape (CT) 3222-SA10JM470A19R25XXXDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SA10JM470A19R25XXX |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 105°C |
EDA/CAD Models | SA10JM470A19R25XXX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.06700 | ¥10.67 |
50 | ¥0.67320 | ¥33.66 |
100 | ¥0.53860 | ¥53.86 |
500 | ¥0.38866 | ¥194.33 |
1,000 | ¥0.34383 | ¥343.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.29787 | ¥1,042.55 |
7,000 | ¥0.27292 | ¥1,910.44 |
10,500 | ¥0.26035 | ¥2,733.68 |
17,500 | ¥0.24639 | ¥4,311.82 |
24,500 | ¥0.23820 | ¥5,835.90 |
35,000 | ¥0.23029 | ¥8,060.15 |
87,500 | ¥0.21318 | ¥18,653.25 |
175,000 | ¥0.20279 | ¥35,488.25 |
350,000 | ¥0.19417 | ¥67,959.50 |