SA10JM151A19R15XXX | |
---|---|
DigiKey Part Number | 3222-SA10JM151A19R15XXXTR-ND - Tape & Reel (TR) 3222-SA10JM151A19R15XXXCT-ND - Cut Tape (CT) 3222-SA10JM151A19R15XXXDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SA10JM151A19R15XXX |
Description | CAP ALUM POLY 120UF 20% 16V TH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.33000 | ¥13.30 |
50 | ¥0.93420 | ¥46.71 |
100 | ¥0.75530 | ¥75.53 |
500 | ¥0.56106 | ¥280.53 |
1,000 | ¥0.49086 | ¥490.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.43690 | ¥1,529.15 |
7,000 | ¥0.40284 | ¥2,819.88 |
10,500 | ¥0.38570 | ¥4,049.85 |
17,500 | ¥0.36664 | ¥6,416.20 |
24,500 | ¥0.35546 | ¥8,708.77 |
35,000 | ¥0.34467 | ¥12,063.45 |
87,500 | ¥0.32130 | ¥28,113.75 |
175,000 | ¥0.30711 | ¥53,744.25 |