SA10BM331A19R09XXX | |
---|---|
DigiKey Part Number | 3222-SA10BM331A19R09XXXTR-ND - Tape & Reel (TR) 3222-SA10BM331A19R09XXXCT-ND - Cut Tape (CT) 3222-SA10BM331A19R09XXXDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SA10BM331A19R09XXX |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.11100 | ¥81.11 |
50 | ¥7.39700 | ¥369.85 |
100 | ¥6.05970 | ¥605.97 |
500 | ¥4.83656 | ¥2,418.28 |
1,000 | ¥4.26754 | ¥4,267.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.03500 | ¥14,122.50 |
7,000 | ¥3.84097 | ¥26,886.79 |
10,500 | ¥3.74330 | ¥39,304.65 |
17,500 | ¥3.63457 | ¥63,604.97 |