AME20-24SBJZ | |
---|---|
DigiKey Part Number | 5245-AME20-24SBJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME20-24SBJZ |
Description | AC/DC CONVERTER 24V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 833mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 100 ~ 745 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.76" L x 1.89" W x 1.18" H (70.0mm x 48.0mm x 30.0mm) | |
Approval Agency | CE | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.353 lb (160.00 g) | |
Base Product Number |