P-410-1 | |
---|---|
DigiKey Part Number | EAR1216-ND |
Manufacturer | |
Manufacturer Product Number | P-410-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.379" (9.63mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.87000 | ¥71.75 |
50 | ¥2.61660 | ¥130.83 |
100 | ¥2.58100 | ¥258.10 |
250 | ¥2.54460 | ¥636.15 |
500 | ¥2.38102 | ¥1,190.51 |