G-502-1 | |
---|---|
DigiKey Part Number | EAR1168-ND |
Manufacturer | |
Manufacturer Product Number | G-502-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Mounting Hole Diameter | 0.338" (8.58mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.00400 | ¥40.04 |
25 | ¥3.76760 | ¥94.19 |
50 | ¥3.43440 | ¥171.72 |
100 | ¥3.38770 | ¥338.77 |
250 | ¥3.33996 | ¥834.99 |
500 | ¥3.12522 | ¥1,562.61 |