G-410-V2599 | |
---|---|
DigiKey Part Number | EAR1247-ND |
Manufacturer | |
Manufacturer Product Number | G-410-V2599 |
Description | SCREW GROMMET THERMOPLASTIC NAT |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Screw Size | - | |
Head Diameter | 0.377" (9.58mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Thermoplastic | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.14200 | ¥78.55 |
50 | ¥2.86320 | ¥143.16 |
100 | ¥2.82240 | ¥282.24 |
250 | ¥2.78296 | ¥695.74 |
500 | ¥2.60410 | ¥1,302.05 |