G-404-C8012 | |
---|---|
DigiKey Part Number | EAR1113-ND |
Manufacturer | |
Manufacturer Product Number | G-404-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.380" (9.65mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.27382 | ¥3,273.82 |