G-401-C6050 | |
---|---|
DigiKey Part Number | EAR1096-ND |
Manufacturer | |
Manufacturer Product Number | G-401-C6050 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.563" (14.30mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.89600 | ¥18.96 |