CFNT-EGS 15MM A4 | |
---|---|
DigiKey Part Number | EAR1043-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS 15MM A4 |
Description | CONFOR CFNT-EGS 15 MMT X A4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.591" (15.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.591" (15.00mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.91000 | ¥67.91 |
10 | ¥64.94000 | ¥649.40 |