CF40EG/PSA 3MM A4 | |
---|---|
DigiKey Part Number | EAR1391-ND |
Manufacturer | |
Manufacturer Product Number | CF40EG/PSA 3MM A4 |
Description | CF-40EG/PSA 3.0MM X A4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.118" (3.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.118" (3.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.67000 | ¥73.67 |
10 | ¥67.24500 | ¥672.45 |
30 | ¥63.24033 | ¥1,897.21 |
50 | ¥57.63620 | ¥2,881.81 |
100 | ¥56.83570 | ¥5,683.57 |
250 | ¥56.03480 | ¥14,008.70 |
500 | ¥52.43276 | ¥26,216.38 |