CF40EG/PSA 1.5MM A4 | |
---|---|
DigiKey Part Number | EAR1389-ND |
Manufacturer | |
Manufacturer Product Number | CF40EG/PSA 1.5MM A4 |
Description | CF-40EG/PSA 1.5MM X A4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.059" (1.50mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.59000 | ¥12.59 |
10 | ¥12.04800 | ¥120.48 |