CF-40EG 0.125 RING PAD | |
---|---|
DigiKey Part Number | EAR1279-ND |
Manufacturer | |
Manufacturer Product Number | CF-40EG 0.125 RING PAD |
Description | CONFOR CF-40EG 0.125 RING PAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.125" (3.18mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" Diameter (25.4mm) | |
Thickness | 0.125" (3.18mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.34530 | ¥3,476.24 |