B-531-V2525 | |
---|---|
DigiKey Part Number | B-531-V2525-ND |
Manufacturer | |
Manufacturer Product Number | B-531-V2525 |
Description | BUSHING 0.36" THERMOPLASTIC |
Customer Reference | |
Detailed Description | Shoulder Washer 0.175" (4.45mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.175" (4.45mm) | |
Length - Below Head | 0.120" (3.05mm) | |
Material | Thermoplastic | |
Base Product Number |