VEGA-550L-I2A0 | |
---|---|
DigiKey Part Number | 2084-VEGA-550L-I2A0-ND |
Manufacturer | |
Manufacturer Product Number | VEGA-550L-I2A0 |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Bandwidth | - | |
LUTs | - | |
INT8 TOPs | - | |
Interface | PCI Express | |
Power (Watts) | 150W | |
Cooling Type | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43,097.09000 | ¥43,097.09 |