UPOS-M15P-WST01 | |
---|---|
DigiKey Part Number | 2084-UPOS-M15P-WST01-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-M15P-WST01 |
Description | 15" 4:3 MONITOR, P-TOUCH, WHITE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,613.02000 | ¥3,613.02 |
10 | ¥3,522.69200 | ¥35,226.92 |