TPC-155H-E3BE | |
---|---|
DigiKey Part Number | 2084-TPC-155H-E3BE-ND |
Manufacturer | |
Manufacturer Product Number | TPC-155H-E3BE |
Description | BTO 15" XGA TFT LED LCD THIN-CLI |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom™ E3845 1.91GHz, 4 Core | |
Storage | Supports SATA | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | 15" Touchscreen | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, cULus, FCC | |
Weight | - |