SOM-6883C3B-U2A1 | |
---|---|
DigiKey Part Number | 2084-SOM-6883C3B-U2A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6883C3B-U2A1 |
Description | SBC 3.0GHZ 2 CORE 32GB/16GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3GHz 2 Core 32GB/16GB RAM Intel Core i3-1115G4E |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i3-1115G4E | |
Speed | 3GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | COM Express R3.0 Compact Module, Type 6 | |
Expansion Site/Bus | CAN, GPIO, LPC, PCIe | |
RAM Capacity/Installed | 32GB/16GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.2 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,328.75000 | ¥5,328.75 |