ROM-5720WD-OEA1E | |
---|---|
DigiKey Part Number | 2084-ROM-5720WD-OEA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-5720WD-OEA1E |
Description | SBC 1.5GHZ 2 CORE -/2GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M4 System On Chip (SOC) IC SMARC 1.5GHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4 | |
Flash Size | 16GB | |
RAM Size | 2GB | |
Peripherals | HDMI, LVDS | |
Connectivity | Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART, USB | |
Speed | 1.5GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Number of I/O | 12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,258.25000 | ¥2,258.25 |