MIC-7500B-U4A1E | |
---|---|
DigiKey Part Number | 2084-MIC-7500B-U4A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIC-7500B-U4A1E |
Description | MIC-7500,G3900E,2.4GHZ,BAREBONE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron® G3900E 2.4GHz, 2 Core | |
Storage | Supports Cfast, SATA, mSATA | |
Memory | DDR4 SODIMM (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | BSMI, CCC, CE, FCC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,935.63000 | ¥9,935.63 |