MIC-7300-S1A2 | |
---|---|
DigiKey Part Number | 2084-MIC-7300-S1A2-ND |
Manufacturer | |
Manufacturer Product Number | MIC-7300-S1A2 |
Description | N3350, 1.1GHZ, MODULAR IPC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron® N3350 2.4GHz, 2 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR3L SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | CE, FCC, UL | |
Operating System | Windows 10 | |
Approval Agency | CE, FCC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,657.90000 | ¥6,657.90 |
10 | ¥6,491.42700 | ¥64,914.27 |