IPC-320-25A | |
---|---|
DigiKey Part Number | 2084-IPC-320-25A-ND |
Manufacturer | |
Manufacturer Product Number | IPC-320-25A |
Description | IPC-320 CHASSIS W/250W PSU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | - | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 SODIMM (64GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,524.75000 | ¥2,524.75 |
10 | ¥2,465.24200 | ¥24,652.42 |