IMC-370I-SFP-B | |
---|---|
DigiKey Part Number | 2084-IMC-370I-SFP-B-ND |
Manufacturer | |
Manufacturer Product Number | IMC-370I-SFP-B |
Description | MMC VARIOUS MODE/NM/DIST SFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | Varies | |
MTU | 10240 | |
Voltage - Input | 100 ~ 240VAC, 7 ~ 50VDC | |
Connector Type | SFP | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,785.26000 | ¥1,785.26 |