IMC-370-MMST-B | |
---|---|
DigiKey Part Number | 2084-IMC-370-MMST-B-ND |
Manufacturer | |
Manufacturer Product Number | IMC-370-MMST-B |
Description | GIGA-MINIMC, TX/SX-MM850-ST |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 550m | |
MTU | 10240 | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, ST | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |