IMC-350I-SST-A | |
---|---|
DigiKey Part Number | 1165-IMC-350I-SST-A-ND |
Manufacturer | |
Manufacturer Product Number | IMC-350I-SST-A |
Description | MMC SGL 1310T/1550R 20KM SC CONN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 20km | |
MTU | 1916 | |
Voltage - Input | 100 ~ 240VAC, 7 ~ 50VDC | |
Connector Type | SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,210.22000 | ¥2,210.22 |