FPM-212-R9AE | |
---|---|
DigiKey Part Number | 2084-FPM-212-R9AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-212-R9AE |
Description | 12" XGA INDUSTRIAL MONITORS WITH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Interface | HDMI, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 12.00" (304.80mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,333.41000 | ¥6,333.41 |