ETM-RES02C-ADH3EE | |
---|---|
DigiKey Part Number | 2084-ETM-RES02C-ADH3EE-ND |
Manufacturer | |
Manufacturer Product Number | ETM-RES02C-ADH3EE |
Description | ETMC 4/5-WIRE RESISTIVE TOUCH MO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - 4 or 5 Wire Resistive LCD Driver/Controller 5V RS-232, USB 2.44" L x 1.3" W (62mm x 33mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 4 or 5 Wire Resistive | |
Voltage - Input | 5V | |
Voltage - Output | - | |
Size / Dimension | 2.44" L x 1.3" W (62mm x 33mm) | |
Interface | RS-232, USB | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.05000 | ¥374.05 |