EPC-U2117E3W-03Y10 | |
---|---|
DigiKey Part Number | 2084-EPC-U2117E3W-03Y10-ND |
Manufacturer | |
Manufacturer Product Number | EPC-U2117E3W-03Y10 |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom® X5-E3930, 4 Core | |
Storage | eMMC, 32GB | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail, VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | BSMI, CCC, CE, FCC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,661.05000 | ¥3,661.05 |