EPC-T22865A-00Y0E | |
---|---|
DigiKey Part Number | 2084-EPC-T22865A-00Y0E-ND |
Manufacturer | |
Manufacturer Product Number | EPC-T22865A-00Y0E |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-8500T | |
Storage | Supports SATA | |
Memory | DDR4 SODIMM (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | CCC, CE, FCC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,957.99000 | ¥7,957.99 |