BB-USOPTL4-2P | |
---|---|
DigiKey Part Number | 1165-1064-ND |
Manufacturer | |
Manufacturer Product Number | BB-USOPTL4-2P |
Description | CONVERT USB-ISO 2PORT RS422/485 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | Terminal Block (2) | |
Interface | RS-422, RS-485 | |
Features | ESD Protecting, LED Indicator | |
Utilized IC / Part | - | |
Includes | USB - B 2.0 Male to USB - A 2.0 Male Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,164.10000 | ¥2,164.10 |