BB-MDR-20-24 | |
---|---|
DigiKey Part Number | BB-MDR-20-24-ND |
Manufacturer | |
Manufacturer Product Number | BB-MDR-20-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 20W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, TUVgs | |
Minimum Load Required | - | |
Base Product Number |