BB-APXN-DP553 | |
---|---|
DigiKey Part Number | BB-APXN-DP553-ND |
Manufacturer | |
Manufacturer Product Number | BB-APXN-DP553 |
Description | ENTERPRISE ACCESS PONT OEM MODUL |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n, LTE Access Point Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/n, LTE | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 65Mbps | |
Base Product Number |