BB-485TBLED | |
---|---|
DigiKey Part Number | 1165-1193-ND |
Manufacturer | |
Manufacturer Product Number | BB-485TBLED |
Description | 232/485 CONV W/TB&LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Converter, RS-232 to RS-485 | |
Convert From (Adapter End) | D-Sub 25 Pos (DB25) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.38000 | ¥828.38 |