BB-485FPP | |
---|---|
DigiKey Part Number | 1165-1423-ND |
Manufacturer | |
Manufacturer Product Number | BB-485FPP |
Description | NETWORKING SURGE SUPPRESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | Hardwired | |
AC Outlets | - | |
Connector - AC Output | Screw Terminals | |
Voltage - Input | 7.5V | |
Housing Material | - | |
Media Lines Protected | RS-422, RS-485 | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥681.41000 | ¥681.41 |