USB-4704-AE | |
---|---|
DigiKey Part Number | 2084-USB-4704-AE-ND |
Manufacturer | |
Manufacturer Product Number | USB-4704-AE |
Description | DAQ DEV COUNTER/TIMER SCREW TERM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter/Timer DAQ Device Screw Terminal Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Counter/Timer | |
Type | DAQ Device | |
Bus Connection | Screw Terminal | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Analog (Single-Ended, 4 Differential), 8 - Digital | |
Input Range | ±10V | |
Input Resolution | 13 Bits | |
Number of Outputs and Type | 2 - Analog, 8 - Digital | |
Output Range | 0 ~ 5V | |
Output Resolution | 12 Bits | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | 48k |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,173.96000 | ¥1,173.96 |