UNO-220-P4N2AE | |
---|---|
DigiKey Part Number | 2084-UNO-220-P4N2AE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-220-P4N2AE |
Description | INDUSTRIAL RASPBERRY PI 4 HAT GA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gateway RS-232, RS-485, GPIOs x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, RS-485, GPIOs x 8 | |
Sensitivity | - | |
Power - Output | 15W | |
Data Rate (Max) | - | |
Features | IP40 | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,108.32000 | ¥1,108.32 |